What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-3RQF3R9V

Resistor, thick film, SMD 0603 (1608), 3.9 Ω, 0.1 W, ±1 %, ERJ3RQF3R9V
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3RQF3R9V.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-0.16%

CAD Models

Download Panasonic ERJ-3RQF3R9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0603FR-073R9L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 3.9Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-073R9L
Res Thick Film 0603 3.9 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 4.02 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 3.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-073R92L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 3.92Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.92ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-3RQF3R9V provided by its distributors.

Resistor, thick film, SMD 0603 (1608), 3.9 Ω, 0.1 W, ±1 %, ERJ3RQF3R9V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 0.6245V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 3.9Ohm ±200ppm/C
PANASONIC ERJ-3RQF3R9V / RESISTOR 3.9 OHM 1/10W 1% 0603
Panasonic ERJ3RQF3R9V - Current Sensing Chip Resistors
Res, 3R9, 1%, 0.1W, Thick Film, 0603; Resistance:3.9Ohm; Product Range:Erj-3R Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:100Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ3RQF3R9V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3RQF3R9V