
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ERJ-2RKF66R5X | 40,000 | 10K | 22h | ||||||||
| UnikeyIC | ERJ-2RKF66R5X | 40,000 | 10K | Tape & Reel | 19h | |||||||
| DigiKey | P66.5LCT-ND | 77,953 | 1 | Cut Tape | ||||||||
| Verical | ERJ-2RKF66R5X | 42,511 | 2501 | |||||||||
| Arrow Electronics | ERJ-2RKF66R5X | 42,511 | 1 |
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF66R5X.
Download Panasonic ERJ-2RKF66R5X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-2RKF66R5X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF66R5X.