
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-2RKF35R7X | 50,000 | 10K | Tape & Reel | ||||||||
| Avnet | ERJ-2RKF35R7X | 20,000 | 10K | 16h | ||||||||
| Newark | ERJ2RKF35R7X | 1,945 | 1 | Cut Tape | ||||||||
| UnikeyIC | ERJ2RKF35R7X | 18,374 | 6610 | Tape & Reel | 1d | |||||||
| LCSC | C416524 | 9,800 | 100 | 23h |
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF35R7X.
Download Panasonic ERJ-2RKF35R7X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-2RKF35R7X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF35R7X.