
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ERJ-2RKF3481X | 120,000 | 10K | 22h | ||||||||
| Future Electronics | ERJ-2RKF3481X | 90,000 | 10K | Tape & Reel | ||||||||
| Newark | ERJ-2RKF3481X. | 120,000 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | ERJ-2RKF3481X | 8,960 | 10K | Bulk | ||||||||
| LCSC | C400625 | 9,500 | 100 | 5h |
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF3481X.
Download Panasonic ERJ-2RKF3481X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-2RKF3481X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF3481X.