
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | P32.4LCT-ND | 35,060 | 1 | Cut Tape | ||||||||
| Avnet | ERJ-2RKF32R4X | 60,000 | 10K | 10h | ||||||||
| Future Electronics | ERJ-2RKF32R4X | 40,000 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | ERJ-2RKF32R4X | 64,400 | 10K | Bulk | ||||||||
| Verical | ERJ-2RKF32R4X | 40,000 | 20K |
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF32R4X.
Download Panasonic ERJ-2RKF32R4X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-2RKF32R4X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF32R4X.