
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ERJ-2RKF28R0X | 23,725 | 1K | |||||||||
| Arrow Electronics | ERJ-2RKF28R0X | 23,725 | 1 | |||||||||
| LCSC | C3025688 | 2,850 | 50 | 13h | ||||||||
| DigiKey | P28.0LCT-ND | 70,270 | 1 | Cut Tape | ||||||||
| Newark | ERJ2RKF28R0X | 0 | 50K | Tape & Reel |
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF28R0X.
Download Panasonic ERJ-2RKF28R0X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-2RKF28R0X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF28R0X.