
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-2RKF2870X | 150,000 | 50K | Tape & Reel | ||||||||
| Avnet | ERJ-2RKF2870X | 20,000 | 10K | 19h | ||||||||
| Newark | ERJ2RKF2870X | 146 | 1 | Cut Tape | ||||||||
| Verical | ERJ-2RKF2870X | 26,978 | 1K | |||||||||
| Arrow Electronics | ERJ-2RKF2870X | 115,654 | 1 |
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF2870X.
Download Panasonic ERJ-2RKF2870X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-2RKF2870X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF2870X.