Panasonic ERJ-2RKF2051X

Res Thick Film 0402 2.05K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF2051X.

Panasonic

Datasheet3 pages9 years ago

Newark

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-10.72%

CAD Models

Download Panasonic ERJ-2RKF2051X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.003
$ 0.003
Stock
1,209,160
12,352,809
12,352,809
Authorized Distributors
6
6
6
Resistance
2.05 kΩ
2.05 kΩ
2.05 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402FR-072K05L
RC Series 0402 0.063 W 2.05 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 2.05K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 2.05K Ohm 1% 1/16W ¦100ppm/¦C Molded SMD Paper T/R
Yageo GroupAF0402FR-072K05L
Anti-Sulfurated Chip Resistor Thick Film 0402 2.05kOhm 1% Paper T/R
PanasonicERJ-2RKF1911X
Res Thick Film 0402 1.91K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RKF1871X
Resistor, Metal Glaze/Thick Film, 0.1 W, 1 %, 100 Ppm, 1870 Ohm, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ-2RKF2051X provided by its distributors.

Res Thick Film 0402 2.05K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 2.05kΩ 0402 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 2.05kOhm 0.1W 1/10W
Thick Film Chip Res, 0402, 1/16W 1% 2.05Kohm, 100
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
ERJ Series 0402 2.05 kOhm 0.1 W ±1 % ±100ppm/°C SMT Thick Film Chip Resistor
RES SMD 2.05K OHM 1% 1/10W 0402
Precision Thick Film Chip Resistor, 2050 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 2.05Kohms 1% AEC-Q200
Panasonic ERJ2RKF2051X - General Purpose Chip Resistors
RES, 2K05, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 2.05kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RKF2051X