Panasonic ERJ-2RKD62R0X

ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 62Ohm 0.063W 1/16W
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKD62R0X.

IHS

Datasheet8 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ2RKD68R0X
Res Thick Film 0402 68 Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RKD59R0X
Res Thick Film 0402 59 Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ2RKD56R0X
Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 56 ohm, 63 mW, - 0.5%, 50 V
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 62Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0762RL
RC Series 0402 0.063 W 62 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0402JR-0762RL
RC Series 0402 0.063 W 62 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Panasonic ERJ-2RKD62R0X provided by its distributors.

ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 62Ohm 0.063W 1/16W
Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 62Ohm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
THICK FILM CHIP RES, 0402, 1/16W 0.5% / 0.5%, 62OHM
Precision Thick Film Chip Resistor, 62 ½, 0.5 %, 0.063 W
Panasonic SCT
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 62 Ohm, 63 Mw, - 0.5%, 50 V Rohs Compliant: Yes |Panasonic ERJ2RKD62R0X
Panasonic ERJ2RKD62R0X - General Purpose Chip Resistors
RES, 62R, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 62ohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RKD62R0X