
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-2RKD10R0X | 48,032 | 58 | Tape & Reel | 4h | |||||||
| TME | ERJ2RKD10R0X | 0 | 10K | 19h | ||||||||
| Newark | ERJ2RKD10R0X | 0 | 20K | Tape & Reel | ||||||||
| Onlinecomponents.com | ERJ-2RKD10R0X | 0 | 10K | Bulk | ||||||||
| Avnet | ERJ-2RKD10R0X | 0 | 20K | 8h |
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKD10R0X.
Download Panasonic ERJ-2RKD10R0X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERJ-2RKD10R0X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKD10R0X.