Panasonic ERJ-2RHD7502X

Res Thick Film 0402 75k Ohm 0.5% 1/16W ±50ppm/°C Molded Paper T/R
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD7502X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ2RHD6802X
Res Thick Film 0402 68K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRE0776K8L
High Precision-High Stability Chip Resistor Thin Film 0402 76.8kOhm 0.5% Paper T/R
Yageo GroupRT0402DRE0768KL
Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE0782KL
High Precision-High Stability Chip Resistor Thin Film 0402 82kOhm 0.5% Paper T/R
PanasonicERA-2AED753X
Res Thin Film 0402 75K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AED683X
Res Thin Film 0402 68K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-2RHD7502X provided by its distributors.

Res Thick Film 0402 75k Ohm 0.5% 1/16W ±50ppm/°C Molded Paper T/R
Avnet Japan
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 75kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 75000 ½, 0.5 %, 0.063 W
Panasonic SCT
0402 75K Ohms 1% Thick Film Resistor
Panasonic ERJ2RHD7502X - General Purpose Chip Resistors
Res, 75K, 0.5%, 0.063W, 0402, Thick Film; Resistor Case Style:0402 [1005 Metric]; Resistance:75Kohm; Product Range:Erj2R Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:63Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ2RHD7502X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD7502X