Panasonic ERJ2RHD6802X

Res Thick Film 0402 68K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD6802X.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+66.07%

CAD Models

Download Panasonic ERJ2RHD6802X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ2RHD6202X
Res Thick Film 0402 62K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRE0768KL
Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRE0402DRE0768KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-0768KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 68K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 68kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ2RHD6802X provided by its distributors.

Res Thick Film 0402 68K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Thick Film Resistors - SMD 0402 Resistor 0.5% 50ppm 68KOhm
Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-2RHD6802X
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 68000 ½, 0.5 %, 0.063 W
Panasonic SCT
68kΩ ±0.5% 62.5mW ±50ppm/°C 0402 SMD 1mm × 500μm × 400μm
Panasonic ERJ2RHD6802X - General Purpose Chip Resistors
RES, 68K, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 68kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor El; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RHD6802X