
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-2GEJ820X | 30,000 | 10K | Tape & Reel | ||||||||
| Arrow Electronics | ERJ-2GEJ820X | 1,871 | 1 | |||||||||
| CoreStaff | ST29325710 | 315 | 1 | 14h | ||||||||
| LCSC | C412970 | 4,800 | 100 | 6h | ||||||||
| TTI | ERJ-2GEJ820X | 30,000 | 10K | Tape & Reel | 2d |
Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ820X.
Download Panasonic ERJ-2GEJ820X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-2GEJ820X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ820X.