Panasonic ERJ-2GEJ624X

Res Thick Film 0402 620K Ohm 5% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ624X.

Panasonic

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-0.35%

CAD Models

Download Panasonic ERJ-2GEJ624X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
$ 0.004
Stock
607,517
147,159
147,159
Authorized Distributors
6
6
6
Resistance
620 kΩ
620 kΩ
620 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0402 620K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 620kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ2GEJ564X
Res Thick Film 0402 560K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 680000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 680K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 560K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-2GEJ624X provided by its distributors.

Res Thick Film 0402 620K Ohm 5% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors ±5% ±200ppm/℃ 620kΩ 0402 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 620kOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
SMD THICK FILM RESISTOR 0402 620K (REEL)
Thick Film Chip Resistor, 620000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 620K Taped
Panasonic ERJ2GEJ624X - General Purpose Chip Resistors
RES, 620K, 5%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 620kohm; Product Range: ERJ2GE Series; Voltage Rating: 50V; Resistor Element Material: Thick Fi; Available until stocks are exhausted
Res, 620K, 5%, 0.1W, Thick Film, 0402; Resistance:620Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:High Reliability; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2GEJ624X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2GEJ624X