Panasonic ERJ-2GEJ2R0X

Res Thick Film 0402 2 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ2R0X.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet0 pages0 years ago
Datasheet5 pages17 years ago
Datasheet7 pages5 years ago

JRH Electronics

TME

Farnell

DigiKey

Inventory History

3 month trend:
-2.26%

CAD Models

Download Panasonic ERJ-2GEJ2R0X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-2GEJ1R8X
Res Thick Film 0402 1.8 Ohm 5% 0.1W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402JR-072RL
Res Thick Film 0402 2 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 2 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 2 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402JR-072RL
62.5mW Thick Film Resistors 50V ±5% ±200ppm/℃ 2Ω 0402 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0402 2 Ohm 5% 1/16W -200ppm/°C to 400ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Panasonic ERJ-2GEJ2R0X provided by its distributors.

Res Thick Film 0402 2 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Resistor;Thick Film;Res 2 Ohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0402;Cut Tape
Thick Film Chip Resistors / 0402 / 5% / 2Ohm / 0,1W / T.C.R. -100 to 600ppm / AE
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0402
100mW Thick Film Resistors 100V ±5% -100ppm/℃~+600ppm/℃ 2Ω 0402 Chip Resistor - Surface Mount ROHS
RES SMD 270K OHM 5% 1/10W 0402
SMD Resistor 0402 0.1W 5% 2R Taped
Thick Film Chip Resistor, 2 ½, 5 %, 0.1 W
Panasonic SCT
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 2Ohm -100/ +600ppm/C
Panasonic ERJ2GEJ2R0X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 2 Ohm
RES, 2R, 5%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 2ohm; Product Range: ERJ2GE Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Toleranc
Res, Thick Film, 2R, 5%, 0.1W, 0402, Reel; Resistance:2Ohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ2R0X.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ2R0X.
  • ERJ2GEJ2R0X