What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-2GEJ1R8X

Res Thick Film 0402 1.8 Ohm 5% 0.1W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ1R8X.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+3.48%

CAD Models

Download Panasonic ERJ-2GEJ1R8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Yageo GroupRC0402JR-071R8L
62.5mW Thick Film Resistors 50V ±5% ±200ppm/℃ 1.8Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 1.8 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1.8ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402FR-071R8L
Res Thick Film 0402 1.8 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 1.8 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-071R96L
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 1.96Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-2GEJ1R8X provided by its distributors.

Res Thick Film 0402 1.8 Ohm 5% 0.1W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, 0402, 1/16W 5%; 1.8Ohm, 7 Inch Reel Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0402
Thick Film Chip Resistor, 1.8 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 1R8 Taped
RESISTOR 1.8 OHM 1/10W 5% 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 1.8Ohm -100/ +600ppm/C
Panasonic ERJ2GEJ1R8X - General Purpose Chip Resistors
RES, 1R8, 5%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.8ohm; Product Range: ERJ2GE Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ1R8X.
  • ERJ2GEJ1R8X