Panasonic ERJ-2GEJ105X

Res Thick Film 0402 1M Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ105X.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago

Upverter

Future Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
+17.19%

CAD Models

Download Panasonic ERJ-2GEJ105X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.009
$ 0.009
Stock
5,247,674
20,602,810
20,602,810
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE ConnectivityCRG0402J1M0
Res Thick Film 0402 1M Ohm 5% 0.063W(1/16W) ±200ppm/C Molded SMD T/R
Res Thick Film 0402 1M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-2GEJ914X
Res Thick Film 0402 910K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
63mW Thick Film Resistors 50V ±5% ±200ppm/℃ 1MΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 1M Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Yageo GroupAA0402JR-071ML
Res Thick Film 0402 1M Ohm 5% 0.063W(1/16W) ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-2GEJ105X provided by its distributors.

Res Thick Film 0402 1M Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 1MOhm 0.1W 1/10W
Resistor;Thick Film;Res 1 Megohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0402;Cut Tape
ERJ Series 0402 1 MOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
RES THKFLM 0402 1M OHM 5% 1/16W 200PPM/ C SMD
Thick Film Chip Resistor, 1000000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 1M Taped
Panasonic ERJ2GEJ105X - General Purpose Chip Resistors
Resistance:1Mohm; Resistance Tolerance:± 5%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:ERJ-2GE Series; Voltage Rating:50V RoHS Compliant: Yes
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 1 MOhm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ105X.
  • ERJ2GEJ105X