
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | P.43AKCT-ND | 2,129 | 1 | Cut Tape | ||||||||
| Future Electronics | ERJ-2BQFR43X | 10,000 | 10K | Tape & Reel | ||||||||
| UnikeyIC | ERJ-2BQFR43X | 10,000 | 10K | Tape & Reel | 13h | |||||||
| TTI | ERJ-2BQFR43X | 20,000 | 10K | Tape & Reel | 14h | |||||||
| Newark | ERJ2BQFR43X | 0 | 10K | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic ERJ-2BQFR43X.
Download Panasonic ERJ-2BQFR43X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-2BQFR43X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-2BQFR43X.