Panasonic ERJ-1TYF100U

Res Thick Film 2512 10 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.278
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYF100U.

IHS

Datasheet0 pages0 years ago

Master Electronics

Arrow Electronics

Newark

DigiKey

Inventory History

3 month trend:
-2.63%

CAD Models

Download Panasonic ERJ-1TYF100U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2512JK-0710RL
Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Yageo GroupRC2512FK-0710RL
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 10Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-079R76L
Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
PanasonicERJ-1TNF10R0U
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD Automotive Embossed T/R
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1TYF100U provided by its distributors.

Res Thick Film 2512 10 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 2512, 1W 1% 10 Ohms, E
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 2512 10ohms 1% AEC-Q200
RES, THICK FILM, 10R, 1%, 1W, 2512
RESISTOR, 10 OHM, 1W, 1%, SMD; Product R; RESISTOR, 10 OHM, 1W, 1%, SMD; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistors; Resistance:10ohm; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case Style:2512 ^6432 Metric]; Resistor Element Type:Thick Film

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYF100U