Panasonic ERJ1TRQFR33U

Res Thick Film 2512 0.33 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TRQFR33U.

IHS

Datasheet10 pages4 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ1TRQFR33U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ1TRQFR36U
Res Thick Film 2512 0.36 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE ConnectivityRLP73K3AR33FTDF
Res High Power Current Sense Thick Film 2512 0.33 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Yageo GroupRL2512FK-070R33L
Res Thick Film 2512 0.33 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-1622824-1
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.33ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE Connectivity / AMP3-2176057-6
Res High Power Current Sense Thick Film 2512 0.3 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Yageo GroupRL2512FK-070R3L
Res Thick Film 2512 0.3 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ1TRQFR33U provided by its distributors.

Res Thick Film 2512 0.33 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.33 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
ERJ Series 2512 0.33 Ohm 1 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 2512 (6330), 330 mΩ, 1 W, ±1 %, ERJ1TRQFR33U
Resistor,Thick Film,Res 0.33 Ohms,Pwr-Rtg 1 W,Tol 1%,SMT,2512,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.33ohm, 0.5745V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 330mOhm ±200ppm/C
Current Sense Resistors - SMD 2512 0.33ohm 1% Curr Sense AEC-Q200
Panasonic ERJ1TRQFR33U - Current Sensing Chip Resistors
RESISTOR, 2512, 1W, 1%, 0R33; Resistance:0.33ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:2512; Series:ERJ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TRQFR33U
  • ERJ-1TRQFR33U.