Panasonic ERJ-1TRQF1R8U

Res Thick Film 2512 1.8 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TRQF1R8U.

IHS

Datasheet10 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2512 1.8 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
Res Thick Film 2512 1.62 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1.8 Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-A1BF1R8U
Res Thick Film 2512 1.8 Ohm 1% 1.33W 350ppm/C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 1.8 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TRQJ1R8U
Res Thick Film 2512 1.8 Ohm 5% 1W 100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1.65 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-071R8L
Res Thick Film 2512 1.8 Ohm 1% 1W ±200ppm/C Epoxy Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1TRQF1R8U provided by its distributors.

Res Thick Film 2512 1.8 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Resistor, thick film, SMD 2512 (6330), 1.8 Ω, 1 W, ±1 %, ERJ1TRQF1R8U
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 1.3416V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
THICK FILM LOW OHMIC SMNT RESISTOR 2512 CASE 1.8OHM +/-1% 1W +/-100PPM/DEGC
Current Sense Resistors - SMD 2512 1.8ohm 1% Curr Sense AEC-Q200
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 1.8Ohm 卤100ppm/C
Current Sensing Resistors Thick Film Type / 2512 / 1% / 1,8Ohm / 1W / T.C.R. -10
Panasonic ERJ1TRQF1R8U - Current Sensing Chip Resistors
Thick Film Resistor, 1.8 Ohm, 1W, 1%; Resistance:1.8Ohm; Product Range:Erj-1Tr Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6.4Mm Rohs Compliant: Yes |Panasonic ERJ1TRQF1R8U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TRQF1R8U