
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC2512FK-071R8LCT-ND | 4,900 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | RC2512FK-071R8L | 4,000 | 4K | Bulk | ||||||||
| TTI | RC2512FK-071R8L | 0 | 4K | Tape & Reel | 19h | |||||||
| TTI Europe | RC2512FK-071R8L | 12,000 | 4K | Tape & Reel | 21h | |||||||
| Avnet | RC2512FK-071R8L | 0 | 4K | 20h |
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-071R8L.
Download Yageo Group RC2512FK-071R8L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2512FK-071R8L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-071R8L.