
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-1TNF60R4U | 3,960 | 27 | Tape & Reel | 1d | |||||||
| Arrow Electronics | ERJ-1TNF60R4U | 25 | 25 | |||||||||
| Newark | ERJ1TNF60R4U | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | ERJ-1TNF60R4U | 0 | 1K | Bulk | ||||||||
| Avnet | ERJ-1TNF60R4U | 0 | 4K | 16h |
Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF60R4U.
Download Panasonic ERJ-1TNF60R4U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1TNF60R4U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF60R4U.