Panasonic ERJ-1TNF3001U

Res Thick Film 2512 3K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.197
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF3001U.

Panasonic

Datasheet3 pages9 years ago

JRH Electronics

Electro Sonic

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-0.11%

CAD Models

Download Panasonic ERJ-1TNF3001U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.069
$ 0.069
Stock
151,270
580,793
580,793
Authorized Distributors
6
6
6
Resistance
3 kΩ
3 kΩ
3 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-U1TF3001U
Res Thick Film 2512 3K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-073KL
3 kOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Yageo GroupRC2512FK-073K3L
Res Thick Film 2512 3.3K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 3.01K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 2.74K Ohm 1% 1W ±100ppm/°C SMD Blister T/R
Res Thick Film 2512 2.87K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF3001U provided by its distributors.

Res Thick Film 2512 3K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Precision Thick Film Chip Resistor, 3000 ½, 1 %, 1 W
Panasonic SCT
ERJ Series 2512 3 kOhm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
ERJ 2512 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 3kOhms 1W
Thick Film Resistors - SMD 2512 3Kohms 1% Tol AEC-Q200
Panasonic ERJ1TNF3001U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF3001U