Panasonic ERJ-1TNF1240U

Res Thick Film 2512 124 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.317
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF1240U.

Panasonic

Datasheet3 pages9 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
-0.35%

CAD Models

Download Panasonic ERJ-1TNF1240U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.078
$ 0.078
Stock
53,950
57,558
57,558
Authorized Distributors
6
6
6
Resistance
124 Ω
124 Ω
124 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 2512 124 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
1W Thick Film Resistors ±100ppm/℃ ±1% 120Ω 2512 Chip Resistor - Surface Mount ROHS
RES SMD 121 OHM 1% 1W 2512 / 121 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Yageo GroupRC2512FK-07120RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 120Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF1300U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 130ohm, 200V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-1TNF1240U provided by its distributors.

Res Thick Film 2512 124 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Precision Thick Film Chip Resistor, 124 ½, 1 %, 1 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 1W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 124Ohm ±100ppm/C
Panasonic ERJ1TNF1240U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF1240U
  • ERJ1TNF1240U.