
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ1GNJ471C | 15,000 | 8800 | Tape & Reel | 10h | |||||||
| TME | ERJ1GNJ471C | 0 | 15K | 43m | ||||||||
| TTI | ERJ-1GNJ471C | 0 | 15K | Tape & Reel | 15h | |||||||
| Newark | ERJ1GNJ471C | 0 | 15K | Tape & Reel | ||||||||
| Onlinecomponents.com | ERJ-1GNJ471C | 0 | 15K | Bulk |
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ471C.
Download Panasonic ERJ-1GNJ471C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1GNJ471C provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ471C.