What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0201JR-07470RL

Res Thick Film 0201 470 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201JR-07470RL.

IHS

Datasheet11 pages2 years ago

_legacy Avnet

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-50.66%

CAD Models

Download Yageo Group RC0201JR-07470RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.046
$ 0.046
Stock
34,144,526
610,496
610,496
Authorized Distributors
6
6
6
Resistance
470 Ω
470 Ω
470 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1GNJ431C
Res Thick Film 0201 430 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201FR-07470RL
Res Thick Film 0201 470 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF4750C
Res Thick Film 0201 475 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-07432RL
Res Thick Film 0201 432 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-07499RL
Res Thick Film 0201 499 Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 0201 499 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0201JR-07470RL provided by its distributors.

Res Thick Film 0201 470 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
RC Series 0201 0.05 W 470 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 470Ohm ±200ppm/C
Thick Film Resistors - SMD 470 Ohms 50 mW 0201 5%
RES, 470R, 0.05W, 25V, THICK FILM, 0201;
RESISTOR, 0201 0.05W 5% 470R; Resistance:470ohm; Resistance Tolerance:± 5%; Power Rating:0.05W; Voltage Rating:25V; Series:RC41; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0201; No. of Pins:2; SVHC:No SVHC; Case Style:0201; External Length / Height:0.6mm; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; External Depth:0.23mm; External Width:0.3mm; Operating Temperature Range:-55°C to +125°C; Overload Voltage:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201-JR-07470RL
  • RC0201JR-07470RL.
  • RC0201JR07470RL