Panasonic ERJ-1GNJ121C

Res Thick Film 0201 120 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ121C.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-0.29%

CAD Models

Download Panasonic ERJ-1GNJ121C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.005
Stock
928,642
3,356,149
Authorized Distributors
6
6
Resistance
120 Ω
120 Ω
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEJ121C
Res Thick Film 0201 120 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-07120RL
Res Thick Film 0201 120 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEJ131C
Res Thick Film 0201 130 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEJ111C
Res Thick Film 0201 110 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 120 Ohm 5% 1/24W ±250ppm/°C Molded SMD Paper T/R
Yageo GroupRC0201JR-07130RL
Res Thick Film 0201 130 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1GNJ121C provided by its distributors.

Res Thick Film 0201 120 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
THICK FILM CHIP RESISTOR 0201, 120 OHM,5%,T/R,HAZMAT
ERJ FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±5% ±200ppm/C 120Ohm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
SMD Resistor 0201 50mW 5% 120R
Panasonic ERJ1GNJ121C - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GNJ121C.
  • ERJ1GNJ121C
  • ERJ1GNJ121C.