Panasonic ERJ-1GNF4301C

Res Thick Film 0201 4.3K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
$ 0.014
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsERJ-1GNF4301C15,00015KTape & Reel
DigiKeyP123007CT-ND99,8591Cut Tape
TTIERJ-1GNF4301C15,00015KTape & Reel
3h
TMEERJ1GNF4301C015K
23h
NewarkERJ1GNF4301C015KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF4301C.

Panasonic

Datasheet3 pages9 years ago

Newark

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
-16.94%

CAD Models

Download Panasonic ERJ-1GNF4301C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.01
$ 0.01
Stock
500,982
1,696,270
1,696,270
Authorized Distributors
6
6
6
Resistance
4.3 kΩ
4.3 kΩ
4.3 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEF4301C
Res Thick Film 0201 4.3K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF4701C
Res Thick Film 0201 4.7K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF4021C
Res Thick Film 0201 4.02K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-074K7L
Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-073K9L
Res Thick Film 0201 3.9K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 4.02K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0201 4.3K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEF432C
Res Thick Film 0201 4.3K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ1GNF4701C
Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1GNF4301C provided by its distributors.

Res Thick Film 0201 4.3K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Avnet Japan
0201 4.3K Ohms 1% Thick Film Surface Mount Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 4.3kOhm ±200ppm/C
Thick Film Resistors - SMD 0201 4.3Kohm 1% HalogenFree AEC-Q200
Precision Thick Film Chip Resistor, 4300 ½, 1 %, 0.05 W
Panasonic SCT
ThickFilmChipResistor 0201 1%,HalogenFre 4.3K ohm
Panasonic ERJ1GNF4301C - General Purpose Chip Resistors
Res, 4K3, 1%, 0.05W, 0201, Thick Film; Resistor Case Style:0201 [0603 Metric]; Resistance:4.3Kohm; Product Range:Erj1G Series; Voltage Rating:25V; Resistor Element Material:Thick Film; Power Rating:50Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Panasonic ERJ1GNF4301C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GNF4301C