
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ERJ1GNF27R0C | 4,999 | 10 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-1GNF27R0C | 45,000 | 15K | Bulk | ||||||||
| UnikeyIC | ERJ1GNF27R0C | 4,949 | 1240 | Tape & Reel | 1h | |||||||
| LCSC | C2073828 | 14,000 | 50 | 4h | ||||||||
| DigiKey | P122894CT-ND | 5,807 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF27R0C.
Download Panasonic ERJ-1GNF27R0C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1GNF27R0C provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF27R0C.