Panasonic ERJ-1GNF2551C

Res Thick Film 0201 2.55K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF2551C.

Upverter

Datasheet8 pages7 years ago
Technical Drawing2 pages7 years ago

Panasonic

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-0.18%

CAD Models

Download Panasonic ERJ-1GNF2551C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.005
Stock
724,565
219,505
Authorized Distributors
6
6
Resistance
2.55 kΩ
2.55 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEF2551C
Res Thick Film 0201 2.55K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF2431C
Res Thick Film 0201 2.43K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF2701C
Res Thick Film 0201 2.7K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-072K49L
Res Thick Film 0201 2.49K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-072K7L
RC Series 0201 0.05 W 2.7 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
50mW Thick Film Resistors ±1% ±200ppm/℃ 2.74kΩ 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-1GNF2551C provided by its distributors.

Res Thick Film 0201 2.55K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2550ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 2.55kOhm ±200ppm/C
Precision Thick Film Chip Resistor, 2550 ½, 1 %, 0.05 W
Panasonic SCT
Thickfilmchipresistor 0201 1%,halogenfre Rohs Compliant: Yes |Panasonic ERJ1GNF2551C
Panasonic ERJ1GNF2551C - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GNF2551C
  • ERJ1GNF2551C.