
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ERJ1GNF1301C | 20,018 | 10 | Cut Tape | ||||||||
| Verical | ERJ-1GNF1301C | 30,000 | 15K | |||||||||
| Arrow Electronics | ERJ-1GNF1301C | 192 | 1 | |||||||||
| DigiKey | P122713CT-ND | 5,521 | 1 | Cut Tape | ||||||||
| TME | ERJ1GNF1301C | 0 | 30K | 17h |
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF1301C.
Download Panasonic ERJ-1GNF1301C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1GNF1301C provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF1301C.