What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ1GNJ1R0C

RES SMD 1 OHM 5% 1/20W 0201 / 1 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1GNJ1R0C.

IHS

Datasheet7 pages5 years ago

Upverter

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEJ1R0C
SMD Chip Resistor, 50 mW, 0201 1 Ohm, ± 5%, Thick Film, General Purpose
PanasonicERJ-1GEJ1R1C
Res Thick Film 0201 1.1 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-071RL
Res Thick Film 0201 1 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Molded SMD Paper T/R
Yageo GroupRC0201JR-071R1L
Res Thick Film 0201 1.1 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ1GNJ1R0C provided by its distributors.

RES SMD 1 OHM 5% 1/20W 0201 / 1 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
50mW Thick Film Resistors -100ppm/℃~+600ppm/℃ ±5% 1Ω 0201 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1ohm, 25V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 1Ohm -100/ +600ppm/C
Panasonic ERJ1GNJ1R0C - General Purpose Chip Resistors
Res, 1R, 5%, 0.05W, Thick Film, 0201; Resistance:1Ohm; Resistance Tolerance:± 5%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GNJ1R0C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GNJ1R0C
  • ERJ1GNJ1R0C.