Panasonic ERJ-1GEJ100C

SMD Chip Resistor, 50 mW, 0201 10 Ohm, ± 5%, Thick Film, General Purpose
$ 0.014
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEJ100C.

IHS

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Panasonic ERJ-1GEJ100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.009
$ 0.009
Stock
214,785
704,847
704,847
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-01-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1GNJ100C
Res Thick Film 0201 10 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201JR-0711RL
Res Thick Film 0201 11 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNJ110C
Res Thick Film 0201 11 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201JR-0710RL
Res Thick Film 0201 10 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
Res Thick Film 0201 10 Ohm 5% 1/24W ±250ppm/°C Molded SMD Paper T/R
PanasonicERJ-1GEJ9R1C
Res Thick Film 0201 9.1 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-1GEJ100C provided by its distributors.

SMD Chip Resistor, 50 mW, 0201 10 Ohm, ± 5%, Thick Film, General Purpose
Res Thick Film 0201 10 Ohm 5% 1/20W ±200ppm/°C Molded SMD Paper T/R
ERJ Series 0201 10 Ohm 0.05 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;Res 10 Ohms;Pwr-Rtg 0.05 W;Tol 5%;SMT;0201
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES, THICK FILM, 10R, 5%, 0.05W, 0201
0201 (0603Metric) 0201 ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 10Ohms ±200ppm/C
THICK FILM, RESISTOR, 10OHM, 50mW, ±5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEJ100C.
  • ERJ1GEJ100C