Panasonic ERJ-1GEF6801C

Res Thick Film 0201 6.8K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
$ 0.009
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF6801C.

IHS

Datasheet6 pages17 years ago

JRH Electronics

Future Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-0.04%

CAD Models

Download Panasonic ERJ-1GEF6801C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.005
$ 0.005
Stock
892,801
5,120,220
5,120,220
Authorized Distributors
6
6
6
Resistance
6.8 kΩ
6.8 kΩ
6.8 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-01
LTD Date2018-07-31

Related Parts

Yageo GroupRC0201FR-076K8L
Res Thick Film 0201 6.8K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 6.8K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GNF6191C
Res Thick Film 0201 6.19K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1GEF7151C
Res Thick Film 0201 7.15K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-076K19L
Res Thick Film 0201 6.19K Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R
PanasonicERJ-1GEF7321C
Res Thick Film 0201 7.32K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1GEF6801C provided by its distributors.

Res Thick Film 0201 6.8K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
RES SMD 6.8K OHM 1% 1/20W 0201 / 6.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Res Thkflm 0201 6.8K Ohm 1% 1/20W 200Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-1GEF6801C
ERJ FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 6.8kOhm 0.05W 1/20W
ERJ Series 0201 6.8 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Resistor, 0201, 1% 6.8Kohm, 100PPM
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES 6.80K OHM 1/20W 1% 0201 SMD
SMD Resistor 0201 6.8KΩ ±1% 1/20W ±200ppm/℃

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GEF6801C