Panasonic ERJ-1GEF1273C

Res Thick Film 0201 127K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF1273C.

Newark

Datasheet6 pages17 years ago

JRH Electronics

Master Electronics

DigiKey

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-1GEF1273C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
3,561,489
1,508,787
1,508,787
Authorized Distributors
4
6
6
Resistance
127 kΩ
127 kΩ
127 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2020-04-01

Related Parts

PanasonicERJ-1GNF1273C
Res Thick Film 0201 127K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Yageo GroupRC0201FR-07120KL
Res Thick Film 0201 120K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-07121KL
Res Thick Film 0201 121K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 127K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GNF1203C
Res Thick Film 0201 120K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNF1303C
Res Thick Film 0201 130K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1GEF1273C provided by its distributors.

Res Thick Film 0201 127K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
ERJ Series 0201 127 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Resistor, 0201, 1% 127Kohm, 100PPM
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 127kOhm ±200ppm/C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEF1273C.
  • ERJ1GEF1273C