Panasonic ERJ-1GEF1241C

Res Thick Film 0201 1.24K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
$ 0.001
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF1241C.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-1GEF1241C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.001
$ 0.009
$ 0.009
Stock
34,430
988,900
988,900
Authorized Distributors
1
6
6
Resistance
1.24 kΩ
1.24 kΩ
1.24 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-09-30
LTD Date2022-01-31

Related Parts

PanasonicERJ-1GNF1241C
Res Thick Film 0201 1.24K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
Yageo GroupRC0201FR-071K2L
Res Thick Film 0201 1.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-071K21L
50mW Thick Film Resistors 25V ±200ppm/℃ ±1% 1.21kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNF1181C
Res Thick Film 0201 1.18K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
Res Thick Film 0201 1.3K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-071K33L
Res Thick Film 0201 1.33K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1GEF1241C provided by its distributors.

Res Thick Film 0201 1.24K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
ERJ FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 1.24kOhm 0.05W 1/20W
Thick Film Chip Resistor, 0201, 1% 1.24Kohm, 100PP
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 1240Ohm, 25V, 1% +/-Tol, 200Ppm/Cel, Surface Mount, 0201 Rohs Compliant: Yes |Panasonic ERJ-1GEF1241C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GEF1241C