Panasonic ERJ-14YJ822U

Res Thick Film 1210 8.2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ822U.

Panasonic

Datasheet0 pages0 years ago

Newark

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+0.17%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.028
$ 0.028
Stock
272,838
78,760
78,760
Authorized Distributors
6
6
6
Resistance
8.2 kΩ
8.2 kΩ
8.2 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1210 8.2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 8.2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-T14J822U
Res Thick Film 1210 8.2K Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-14YJ752U
Thick Film Chip Resistor, 1210, 1/4W 5% 7.5Kohm, 7 Inch Reel
Res Thick Film 1210 7.5K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-T14J752U
Res Thick Film 1210 7.5K Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-14YJ822U provided by its distributors.

Res Thick Film 1210 8.2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Thick Film Chip Resistor, 1210, 1/4W 5% 8.2Kohm,
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 8.2kOhm ±200ppm/C
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 8.2 Kohm, 500 Mw, 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ14YJ822U
Panasonic ERJ14YJ822U - General Purpose Chip Resistors
RES, 8K2, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 8.2kohm; Product Range: ERJ14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14YJ822U