Panasonic ERJ-14YJ473U

Res Thick Film 1210 47K Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.035
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ473U.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-9.74%

CAD Models

Download Panasonic ERJ-14YJ473U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.049
$ 0.049
Stock
529,575
257,505
257,505
Authorized Distributors
6
6
6
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-P14J473U
Res Thick Film 1210 47K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 47K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 47K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-14YJ513U
Thick Film Chip Resistor, 1210, 1/4W 5% 51Kohm, 7
PanasonicERJ-P14J513U
Res Thick Film 1210 51K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 51000ohm, 200V, 5% +/-Tol, Surface Mount, 1210

Descriptions

Descriptions of Panasonic ERJ-14YJ473U provided by its distributors.

Res Thick Film 1210 47K Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Thick Film Chip Resistor, 1210, 1/4W 5% 47Kohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 47kOhm ±200ppm/C
Thick Film Resistors - SMD 1210 47Kohms 5% AEC-Q200
Panasonic ERJ14YJ473U - General Purpose Chip Resistors
Res, Thick Film, 47K, 5%, 0.5W, 1210; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:47Kohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:200V; Tipo De Resistencia:1210 [3225 Metric] |Panasonic ERJ14YJ473U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14YJ473U