Panasonic ERJ-14YJ393U

ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 39kOhm 0.5W 1/2W
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ393U.

Panasonic

Datasheet0 pages0 years ago

element14 APAC

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-14YJ393U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.049
$ 0.049
Stock
123,706
106,288
106,288
Authorized Distributors
6
6
6
Resistance
39 kΩ
39 kΩ
39 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1210 39K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 39kOhm 0.25W 1/4W
Res Thick Film 1210 36K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive
Yageo GroupRC1210JR-0739KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 39kΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14NF3902U
Res Thick Film 1210 39K Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210FR-0739KL
Res Thick Film 1210 39K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-14YJ393U provided by its distributors.

ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 39kOhm 0.5W 1/2W
Thick Film Chip Resistor, 1210, 1/4W 5% 39Kohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
ERJ Series 1210 39 kOhm ±5 % 0.75 W ±200 ppm/°C SMT Thick Film Chip Resistor
RES, THICK FILM, 39K, 5%, 0.5W, 1210
Panasonic ERJ14YJ393U - General Purpose Chip Resistors
RES, 39K, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 39kohm; Product Range: ERJ14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14YJ393U.
  • ERJ14YJ393U