Panasonic ERJ-14YJ390U

Res Thick Film 1210 39 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.036
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ390U.

Panasonic

Datasheet0 pages0 years ago

Newark

Farnell

Future Electronics

Master Electronics

Inventory History

3 month trend:
-4.35%

CAD Models

Download Panasonic ERJ-14YJ390U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.027
$ 0.027
Stock
218,016
240,168
240,168
Authorized Distributors
6
6
6
Resistance
39 Ω
39 Ω
39 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1210 39 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 36 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 36ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Yageo GroupRC1210JR-0739RL
Res Thick Film 1210 39 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1210FR-0739RL
Res Thick Film 1210 39 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1210FR-0740R2L
RC Series 1210 0.5 W 40.2 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Panasonic ERJ-14YJ390U provided by its distributors.

Res Thick Film 1210 39 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 1210 39 Ohm 0.5 W 5 % 200 ppm/C SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 39Ohm 0.5W 1/2W
Thick Film Chip Resistor, 1210, 1/4W 5% 39ohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Panasonic ERJ14YJ390U - General Purpose Chip Resistors
RES, 39R, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 39ohm; Product Range: ERJ14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolera
Resistance:39Ohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-14YJ390U.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14YJ390U.
  • ERJ14YJ390U