Panasonic ERJ-14YJ110U

Res Thick Film 1210 11 Ohm 5% 0.5W(1/2W) ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ110U.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-39.25%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.048
$ 0.048
Stock
229,038
142,421
142,421
Authorized Distributors
6
6
6
Resistance
11 Ω
11 Ω
11 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Resistor Thick Film 1210 10 Ohm 5% 1/2 Watt ±200ppm °C Surface Mount Paper Tape and Reel
500mW Thick Film Resistors 300V ±5% ±200ppm/℃ 10Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-0711RL
500mW Thick Film Resistors ±100ppm/℃ ±5% 11Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-0712RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 12Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-0710RL
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 10Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14NF11R0U
Res Thick Film 1210 11 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-14YJ110U provided by its distributors.

Res Thick Film 1210 11 Ohm 5% 0.5W(1/2W) ±200ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 1210, 1/4W 5% 11ohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Panasonic ERJ14YJ110U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14YJ110U
  • ERJ14YJ110U.