
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-14NF73R2U | 3,600 | 144 | Tape & Reel | 18h | |||||||
| Verical | ERJ-14NF73R2U | 4,757 | 4757 | |||||||||
| Arrow Electronics | ERJ-14NF73R2U | 4,757 | 4757 | |||||||||
| DigiKey | P73.2AACT-ND | 3,600 | 1 | Cut Tape | ||||||||
| TTI | ERJ-14NF73R2U | 15,000 | 5K | Tape & Reel | 19h |
Download datasheets and manufacturer documentation for Panasonic ERJ-14NF73R2U.
Download Panasonic ERJ-14NF73R2U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-14NF73R2U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-14NF73R2U.