
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-14NF18R2U | 13,519 | 5K | Tape & Reel | 17h | |||||||
| DigiKey | P18.2AACT-ND | 13,519 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-14NF18R2U | 0 | 5K | Bulk | ||||||||
| Avnet | ERJ-14NF18R2U | 0 | 10K | 2d | ||||||||
| Master Electronics | ERJ-14NF18R2U | 0 | 5K |
Download datasheets and manufacturer documentation for Panasonic ERJ-14NF18R2U.
Download Panasonic ERJ-14NF18R2U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-14NF18R2U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-14NF18R2U.