Panasonic ERJ-14NF1331U

Res Thick Film 1210 1.33K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1331U.

Panasonic

Datasheet3 pages9 years ago

JRH Electronics

Electro Sonic

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.09%

CAD Models

Download Panasonic ERJ-14NF1331U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.04
$ 0.04
Stock
151,213
44,371
44,371
Authorized Distributors
6
6
6
Resistance
1.33 kΩ
1.33 kΩ
1.33 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1210 1.33K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive
Yageo GroupRC1210FR-071K21L
1.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1270ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, Surface Mount, 1210
PanasonicERJ14NF1201U
Res Thick Film 1210 1.2K Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-P14F1301U
Res Thick Film 1210 1.3K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-14NF1331U provided by its distributors.

Res Thick Film 1210 1.33K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 1.33K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
RES 1.33K OHM 1/2W 1% 1210 SMD
Precision Thick Film Chip Resistor, 1330 ½, 1 %, 0.5 W
Panasonic SCT
1210 (3225Metric) 1210 ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 1.33kOhms ±100ppm/C
Panasonic ERJ14NF1331U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14NF1331U
  • ERJ14NF1331U.