
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | P1.30KAACT-ND | 5,000 | 1 | Cut Tape | ||||||||
| UnikeyIC | ERJ-14NF1301U | 5,000 | 5K | Tape & Reel | 4h | |||||||
| Abacus Technologies | ERJ14NF1301U | 16,923 | 10K | 22h | ||||||||
| Onlinecomponents.com | ERJ-14NF1301U | 0 | 5K | Bulk | ||||||||
| Avnet | ERJ-14NF1301U | 0 | 10K | 4h |
Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1301U.
Download Panasonic ERJ-14NF1301U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-14NF1301U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1301U.