
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | P121AACT-ND | 13,116 | 1 | Cut Tape | ||||||||
| Avnet | ERJ-14NF1210U | 5,000 | 5K | 12h | ||||||||
| Verical | ERJ-14NF1210U | 5,905 | 1250 | |||||||||
| UnikeyIC | ERJ-14NF1210U | 5,000 | 5K | 12h | ||||||||
| TTI | ERJ-14NF1210U | 15,000 | 5K | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1210U.
Download Panasonic ERJ-14NF1210U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-14NF1210U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1210U.