Panasonic ERJ-12ZYJ433U

Thick Film Chip Resistor, 2010, 1/2W 5% 43Kohm, 7
$ 0.085
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ433U.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

_legacy Avnet

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-27.38%

CAD Models

Download Panasonic ERJ-12ZYJ433U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.16
Stock
97,310
13,450
Authorized Distributors
6
3
Resistance
43 kΩ
43 kΩ
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 2010 47K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 39K Ohm 5% 1/2W ±200ppm/°C SMD Blister T/R
Yageo GroupRC2010JK-0743KL
General Purpose Chip Resistor Thick Film 2010 43kOhm 5% Emboss T/R
Yageo GroupRC2010JK-0747KL
Res Thick Film 2010 47K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010JK-0739KL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 39kΩ 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12SF4302U
Res Thick Film 2010 43K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-12ZYJ433U provided by its distributors.

Thick Film Chip Resistor, 2010, 1/2W 5% 43Kohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Panasonic ERJ12ZYJ433U - General Purpose Chip Resistors
Resistance:43kohm; Resistance Tolerance:± 5%; Power Rating:750mW; Resistor Case / Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-12Z Series; Temperature Coefficient:± 200ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-12ZYJ433U.
  • ERJ12ZYJ433U
  • ERJ12ZYJ433U.