
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-12SF71R5U | 828 | 100 | Tape & Reel | 1d | |||||||
| DigiKey | P71.5ACCT-ND | 828 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-12SF71R5U | 0 | 5K | Bulk | ||||||||
| Master Electronics | ERJ-12SF71R5U | 0 | 5K | |||||||||
| Avnet | ERJ-12SF71R5U | 0 | 10K | 7h |
Download datasheets and manufacturer documentation for Panasonic ERJ-12SF71R5U.
Download Panasonic ERJ-12SF71R5U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-12SF71R5U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-12SF71R5U.