Panasonic ERJ-12SF4640U

Res Thick Film 2010 464 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.04
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF4640U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Burklin Elektronik

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Panasonic ERJ-12SF4640U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.046
$ 0.046
Stock
53,289
3,504
3,504
Authorized Distributors
6
6
6
Resistance
464 Ω
464 Ω
464 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC2010FK-07475RL
Res Thick Film 2010 475 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 470 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010FK-07470RL
Res Thick Film 2010 470 Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed T/R
Yageo GroupRC2010FK-07499RL
Res, 499R, 1%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010FK-07499RL
MCR FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 475Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Panasonic ERJ-12SF4640U provided by its distributors.

Res Thick Film 2010 464 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2010 (5025), 464 Ω, 0.75 W, ±1 %, ERJ12SF4640U
Thick Film Chip Resistor, 2010, 3/4W 1% 464ohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Panasonic ERJ12SF4640U - General Purpose Chip Resistors
Thick Film Resistors - SMD 2010 464ohms 1% AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12SF4640U
  • ERJ12SF4640U.